The 2020R-46H is a general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 8.2 microhenries and a DC resistance of 2.4 ohms. The inductor is rated for a maximum current of 0.29 amperes and has a self-resonance frequency of 37. It is a non-shielded, through-hole component with a package size of 5.33x2.79x5.84 millimeters.
API Delevan 2020R-46H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.33 |
| Tolerance | 3 |
| Package Width | 2.79 |
| Package Height | 5.84 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.4 |
| Rated Current-Max | 0.29 |
| Self Resonance Frequency | 37 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2020R-46H to view detailed technical specifications.
No datasheet is available for this part.