
Through-hole fixed inductor with 470nH inductance and 10% tolerance, designed for RF applications. Features a phenolic core, unshielded construction, and axial termination. Operates within a -55°C to 125°C temperature range, handles up to 2.27A DC current, and exhibits a low 60mΩ DCR. Boasts a Q factor of 65 at 25MHz and a self-resonant frequency of 300MHz. Packaged on tape and reel for automated assembly.
API Delevan 2150-00K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 60mR |
| Diameter | 5.59mm |
| Height | 5.59mm |
| Inductance | 470nH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 14.22mm |
| Max DC Current | 2.27A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 300MHz |
| Series | 2150 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2150-00K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
