
Through-hole fixed inductor featuring 4.7µH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a phenolic core and offers a Q factor of 40 at 7.9MHz. It supports a maximum DC current of 415mA with a DC resistance of 1.8Ω. The inductor has axial leads and operates within a temperature range of -55°C to 125°C.
API Delevan 2150-16K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 1.8R |
| Diameter | 5.59mm |
| Height | 5.59mm |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 14.22mm |
| Max DC Current | 415mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 90MHz |
| Series | 2150 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2150-16K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
