The API Delevan 2150-22F is a general purpose inductor with a nominal inductance of 8.2uH and a DC resistance of 0.22Ohm. It has a maximum rated current of 0.795A and can operate within a temperature range of -55 to 105C. The inductor is unshielded and has a self-resonance frequency of 44. It is available in an axial package with a length of 14.22mm.
API Delevan 2150-22F technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.22 |
| Tolerance | 1 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.795 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 44 |
| Manufacturer Series | 2150 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | 2150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2150-22F to view detailed technical specifications.
No datasheet is available for this part.