Inductor RF Molded/Unshielded Wirewound 12uH 1% 2.5MHz 45Q-Factor Iron 560mA 450mOhm DCR AXL T/R
Sign in to ask questions about the API Delevan 2150-26F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 2150-26F technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.22 |
| Tolerance | 1 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.45 |
| Rated Current-Max | 0.56 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 34 |
| Manufacturer Series | 2150 |
| Quality Factor-Min (at L-nom) | 45 |
| Series | 2150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2150-26F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.