This general purpose inductor is a 33uH device with a DC resistance of 1.5Ohm and a maximum rated current of 0.305A. It has a self resonance frequency of 20MHz and is designed for use in RF applications. The inductor is available in a through-hole package with an axial terminal placement and a tolerance of 2%. It has a minimum operating temperature of -55C and a maximum operating temperature of 105C.
API Delevan 2150-36G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.22 |
| Tolerance | 2 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.5 |
| Rated Current-Max | 0.305 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 20 |
| Manufacturer Series | 2150 |
| Quality Factor-Min (at L-nom) | 60 |
| Series | 2150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2150-36G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.