The 2150R-03F is a general purpose inductor from API Delevan with a nominal inductance of 0.82uH and a minimum quality factor of 65. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. This inductor is designed for RF applications and is available in a through-hole package with an axial terminal placement.
API Delevan 2150R-03F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.22 |
| Tolerance | 1 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 1.67 |
| Test Frequency | 25 |
| Self Resonance Frequency | 220 |
| Manufacturer Series | 2150R |
| Quality Factor-Min (at L-nom) | 65 |
| Series | 2150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2150R-03F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.