The 2150R-03H is a general purpose inductor with a nominal inductance of 0.82uH and a minimum quality factor of 65. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is available in an axial package with a length of 14.22mm. It is designed for use in RF applications and has a DC resistance of 0.11 ohms. The inductor is not shielded and has a rated current maximum of 1.67A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 2150R-03H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.22 |
| Tolerance | 3 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 1.67 |
| Test Frequency | 25 |
| Self Resonance Frequency | 220 |
| Manufacturer Series | 2150R |
| Quality Factor-Min (at L-nom) | 65 |
| Series | 2150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2150R-03H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.