The 2150R-08H is a general purpose axial inductor with a nominal inductance of 2.2uH and a DC resistance of 0.5 ohms. It is designed for use in RF applications and has a maximum rated current of 0.785A. The inductor is constructed with a non-shielded design and has a self-resonance frequency of 135 MHz. It is rated for operation over a temperature range of -55 to 125C and is available in a through-hole package with a length of 14.22mm.
Sign in to ask questions about the API Delevan 2150R-08H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 2150R-08H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.22 |
| Tolerance | 3 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.785 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 135 |
| Manufacturer Series | 2150R |
| Quality Factor-Min (at L-nom) | 40 |
| Series | 2150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2150R-08H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.