
This through-hole fixed inductor features a ferrite core and a maximum operating temperature of 125°C. It has a DC resistance of 315mR and an inductance of 39uH. The inductor is available in an axial package with a lead length of 31.8mm and a diameter of 5.72mm. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 315mR |
| Diameter | 5.72mm |
| Inductance | 39uH |
| Lead Free | Contains Lead |
| Lead Length | 31.8mm |
| Lead/Base Style | Axial |
| Length | 14.48mm |
| Max DC Current | 1.12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.12A |
| Series | 2256 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not CompliantNo |