The API Delevan 2256-391J is a general purpose inductor with a nominal inductance of 0.39uH and a maximum rated current of 6.25A. It operates over a temperature range of -55 to 125C and is available in a through-hole package. The inductor is not shielded and is designed for power inductor applications. Its DC resistance is 0.0095 ohms and it has a tolerance of 5%. The inductor is suitable for use in a variety of applications, including power supplies and filtering circuits.
API Delevan 2256-391J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.48 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0095 |
| Rated Current-Max | 6.25 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2256-391J to view detailed technical specifications.
No datasheet is available for this part.