This 0.56uH wirewound power choke features a ferrite core and is designed for applications requiring high inductance values. The unshielded protection style provides a compact design suitable for through-hole mounting. The axial lead style allows for easy PCB connection. The choke operates within a temperature range of -55°C to 125°C, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5.8A |
| Max DC Resistance | 0.0105Ohm |
| Lead Style | Axial |
| Product Length | 14.48mm |
| Product Diameter | 5.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |