Power Choke Unshielded Wirewound 3.3uH 10% 1KHz Ferrite 3.23A 38mOhm DCR AXL T/R
API Delevan 2256R-07K technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.23A |
| Max DC Resistance | 0.038Ohm |
| Lead Style | Axial |
| Product Length | 14.48mm |
| Product Diameter | 5.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.