The 2256R-10L is a general purpose inductor from API Delevan with a nominal inductance of 5.6uH and a maximum rated current of 2.79A. It has a DC resistance of 0.051 ohms and operates over a temperature range of -55 to 125 degrees Celsius. The inductor is available in an axial through-hole package with a length of 14.48mm. It is not shielded and is designed for use as a power inductor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 2256R-10L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 2256R-10L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.48 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.051 |
| Rated Current-Max | 2.79 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2256R-10L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.