This 15uH power choke features a wirewound design with a ferrite core and unshielded protection style. It has a maximum DC current rating of 2.11A and a maximum DC resistance of 0.089 ohms. The choke is available in an axial lead style with a product length of 14.48mm and a product diameter of 5.72mm. It operates over a temperature range of -55°C to 125°C.
API Delevan 2256R-15L technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.11A |
| Max DC Resistance | 0.089Ohm |
| Lead Style | Axial |
| Product Length | 14.48mm |
| Product Diameter | 5.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2256R-15L to view detailed technical specifications.
No datasheet is available for this part.