Power Choke Unshielded Wirewound 180uH 5% 1KHz Ferrite 530mA 1.37Ohm DCR AXL T/R
API Delevan 2256R-28J technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.53A |
| Max DC Resistance | 1.37Ohm |
| Lead Style | Axial |
| Product Length | 14.48mm |
| Product Diameter | 5.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2256R-28J to view detailed technical specifications.
No datasheet is available for this part.