The 2256R-35J is a wirewound power choke with an inductance of 680uH and a tolerance of 5%. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 4.31 ohms. The choke is unshielded and features a ferrite core material. It is available in an axial lead style and has a product length of 14.48mm and a product diameter of 5.72mm. The operating temperature range is from -55°C to 125°C.
API Delevan 2256R-35J technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 4.31Ohm |
| Lead Style | Axial |
| Product Length | 14.48mm |
| Product Diameter | 5.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2256R-35J to view detailed technical specifications.
No datasheet is available for this part.