This 0.39uH wirewound power choke features a ferrite core and unshielded protection style. It has a maximum DC current rating of 6.25A and a tolerance of 5%. The inductance is tested at 1KHz. The choke is available in an axial lead style and has a product length of 14.48mm and a product diameter of 5.72mm. It operates over a temperature range of -55 to 125C.
API Delevan 2256R-391J technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 6.25A |
| Max DC Resistance | 0.0095Ohm |
| Lead Style | Axial |
| Product Length | 14.48mm |
| Product Diameter | 5.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2256R-391J to view detailed technical specifications.
No datasheet is available for this part.