The API Delevan 2256R-391K is a fixed inductor with a nominal inductance of 0.39uH and a maximum rated current of 6.25A. It has a 10% tolerance and is designed for use as a power inductor. The inductor is shielded and has a DC resistance of 0.0095 ohms. It is available in an axial through-hole package with a length of 14.48mm.
API Delevan 2256R-391K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.48 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0095 |
| Rated Current-Max | 6.25 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2256R-391K to view detailed technical specifications.
No datasheet is available for this part.