
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 2.66A 50mOhm DCR AXL T/R
Sign in to ask questions about the API Delevan 2474-17L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 2474-17L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 50mR |
| Diameter | 6.1mm |
| Inductance | 22uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 18.8mm |
| Max DC Current | 2.66A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.4A |
| Series | 2474 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 0.088185oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2474-17L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.