
This fixed inductor features a ferrite core and axial package with a lead length of 36.6mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is rated for a maximum DC current of 1.56A and has a saturation current of 770mA. It is available in a through-hole package and is not radiation hardened or RoHS compliant.
API Delevan 2474-23L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 145mR |
| Diameter | 6.1mm |
| Inductance | 68uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 18.8mm |
| Max DC Current | 1.56A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 770mA |
| Series | 2474 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 0.088185oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2474-23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.