
The 2474-24L is a fixed inductor from API Delevan with a ferrite core and axial package. It has a DC resistance of 152 milliohms and an inductance of 82 microhenries. The inductor is rated for a maximum operating temperature of 125°C and a maximum DC current of 1.53 amps. It is available in a through-hole package with a length of 18.8mm and a lead length of 36.6mm. The inductor is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 2474-24L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 152mR |
| Diameter | 6.1mm |
| Inductance | 82uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 18.8mm |
| Max DC Current | 1.53A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 710mA |
| Series | 2474 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 0.088185oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2474-24L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
