
This fixed inductor from API Delevan features a ferrite core and axial package with a diameter of 6.1mm and a length of 18.8mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is rated for a maximum DC current of 1.12A and has a tolerance of 15%. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 2474-26L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 283mR |
| Diameter | 6.1mm |
| Inductance | 120uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 18.8mm |
| Max DC Current | 1.12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 580mA |
| Series | 2474 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 0.088185oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2474-26L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.