This general purpose inductor features a nominal inductance of 680uH and a maximum rated current of 0.49A. It has a tolerance of 5% and is designed for power inductor applications. The inductor is shielded and has a DC resistance of 1.5. It is available in an axial package with a length of 18.8mm and is suitable for use in temperatures ranging from -55 to 125 degrees Celsius.
API Delevan 2474-35J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 18.8 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.5 |
| Rated Current-Max | 0.49 |
| Test Frequency | 0.001 |
| Manufacturer Series | 2474 |
| Series | 2474 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2474-35J to view detailed technical specifications.
No datasheet is available for this part.