This general purpose inductor from API Delevan features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current maximum of 3.55 amps and a DC resistance of 0.028 ohms. The inductor is a general purpose type with a nominal inductance of 8.2 microhenries and is designed for power inductor applications. It is available in an axial package with a length of 18.8 mm and is not shielded.
API Delevan 2474R-12L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 18.8 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.028 |
| Rated Current-Max | 3.55 |
| Test Frequency | 0.001 |
| Manufacturer Series | 2474R |
| Series | 2474 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2474R-12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.