This fixed inductor from API Delevan features a ferrite core and a maximum operating temperature of 125°C. It has a DC resistance of 152 milliohms and an inductance of 82 microhenries. The inductor is designed for through-hole mounting and has a lead length of 36.6mm. It is RoHS compliant and has a tolerance of 15%. The inductor is packaged in bulk and is not radiation hardened.
API Delevan 2474R-24L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 152mR |
| Diameter | 6.1mm |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 18.8mm |
| Max DC Current | 1.53A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 710mA |
| Series | 2474R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
No datasheet is available for this part.