Through-hole fixed inductor featuring a molded, unshielded wirewound construction with a ferrite core. Offers 220µH inductance with a 15% tolerance, tested at 1kHz. Rated for 840mA maximum DC current and 430mA saturation current, with a DC resistance of 505mΩ. Designed with axial leads for through-hole mounting, operating within a -55°C to 125°C temperature range.
Sign in to ask questions about the API Delevan 2474R-29L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 2474R-29L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 840mA |
| DC Resistance (DCR) | 505mR |
| Diameter | 6.1mm |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 0.74inch |
| Max DC Current | 840mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 430mA |
| Series | 2474R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 2474R-29L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.