
Wirewound, unshielded fixed inductor with 470µH inductance and 5% tolerance. Features a ferrite core, 108mA current rating, and 11Ω DCR. Operates across a -55°C to 105°C temperature range with a Q factor of 65 at 790kHz. Through-hole mounting with axial leads, packaged on tape and reel.
Sign in to ask questions about the API Delevan 2500-12J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 2500-12J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 108mA |
| DC Resistance (DCR) | 11R |
| Diameter | 4.83mm |
| Inductance | 470uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 0.44inch |
| Max DC Current | 108mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 4MHz |
| Series | 2500 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2500-12J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
