
Through-hole fixed inductor with 2mH inductance and 5% tolerance, designed for RF applications. Features unshielded, wirewound construction with a ferrite core, operating at 250kHz with a Q-factor of 65. Rated for 69mA maximum DC current and exhibits 29 Ohms DC resistance. This component has an axial termination and operates within a temperature range of -55°C to 105°C.
API Delevan 2500-42J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 69mA |
| DC Resistance (DCR) | 29R |
| Diameter | 5.46mm |
| Inductance | 2mH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 0.74inch |
| Max DC Current | 69mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.1MHz |
| Series | 2500 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2500-42J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.