
Inductor RF Molded/Unshielded Wirewound 4700uH 5% 250KHz 80Q-Factor Iron 0.059A 48Ohm DCR AXL T/R
API Delevan 2500-60J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 48R |
| Diameter | 6.1mm |
| Inductance | 4.7mH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 18.8mm |
| Max DC Current | 59mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 80 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.35MHz |
| Series | 2500 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2500-60J to view detailed technical specifications.
No datasheet is available for this part.