This is a general purpose axial inductor with a nominal inductance of 6200uH and a minimum quality factor of 80. It has a maximum DC resistance of 56mOhm and a maximum rated current of 0.055A. The inductor is rated for operation up to 105C and is available in a through-hole package with an axial terminal placement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 2500-66F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 18.8 |
| Tolerance | 1 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 6200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 56 |
| Rated Current-Max | 0.055 |
| Self Resonance Frequency | 1.2 |
| Quality Factor-Min (at L-nom) | 80 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2500-66F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.