This is an iron wirewound inductor with a molded/unshielded protection style and a tolerance of 2%. It has a maximum DC current rating of 0.052A and a maximum DC resistance of 62 ohms. The inductor's minimum quality factor is 80 and its minimum self-resonant frequency is 1.1MHz. It is designed for through-hole mounting and has a product length of 19.05mm and a product diameter of 6.35mm. The operating temperature range is from -55°C to 105°C.
API Delevan 2500-70G technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Iron |
| Inductance | 7500uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.052A |
| Max DC Resistance | 62Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 1.1MHz |
| Lead Style | Axial |
| Product Length | 19.05mm |
| Product Diameter | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2500-70G to view detailed technical specifications.
No datasheet is available for this part.