The 2500R-02H is a general purpose inductor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 300 microhenries and a minimum quality factor of 65. The inductor is shielded and has a DC resistance of 8.7 ohms. It is a fixed inductor with a rated current of 0.122 amperes and is designed for use as an RF inductor. The inductor is available in a through-hole package with an axial terminal placement.
API Delevan 2500R-02H technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.18 |
| Tolerance | 3 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 300 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 8.7 |
| Rated Current-Max | 0.122 |
| Self Resonance Frequency | 5.3 |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2500R-02H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.