This general purpose inductor features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a nominal inductance of 300nH and a DC resistance of 8.7mΩ. The inductor is rated for a maximum current of 122mA and has a self-resonance frequency of 5.3MHz. It is available in an axial package with a length of 11.18mm and is not shielded.
API Delevan 2500R-02J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.18 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 300 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 8.7 |
| Rated Current-Max | 0.122 |
| Self Resonance Frequency | 5.3 |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2500R-02J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.