The 2500R-08G is a general purpose axial inductor with a nominal inductance of 390uH and a tolerance of 10%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 0.114A and has a DC resistance of 10 ohms. It is available in a through-hole package with a length of 11.18mm and a 2-terminal configuration.
API Delevan 2500R-08G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.18 |
| Tolerance | 2 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 390 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 10 |
| Rated Current-Max | 0.114 |
| Self Resonance Frequency | 4.5 |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2500R-08G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.