Inductor RF Molded/Unshielded Wirewound 390uH 3% 790KHz 65Q-Factor Iron 114mA 10Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Iron |
| Inductance | 390uH |
| Tolerance | 3% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.114A |
| Max DC Resistance | 10Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 4.5MHz |
| Lead Style | Axial |
| Product Length | 11.43mm |
| Product Diameter | 5.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |