The 2500R-10G is a general purpose axial RF inductor from API Delevan. It features a nominal inductance of 430nH, a self-resonance frequency of 4.3MHz, and a minimum quality factor of 65. The inductor has a maximum DC resistance of 10.6mΩ and a maximum rated current of 0.111A. It is designed for use in RF applications and has a maximum operating temperature of 105°C. The inductor is available in a through-hole package with axial terminal placement.
API Delevan 2500R-10G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.18 |
| Tolerance | 2 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 430 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 10.6 |
| Rated Current-Max | 0.111 |
| Self Resonance Frequency | 4.3 |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2500R-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.