The 2500R-10J is a general purpose axial inductor with a nominal inductance of 430uH and a DC resistance of 10.6mOhm. It is designed for RF inductor applications and has a maximum rated current of 0.111A. The inductor is shielded and has a self resonance frequency of 4.3MHz. It operates over a temperature range of -55 to 105C and is available in a through-hole package with a length of 11.18mm.
API Delevan 2500R-10J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.18 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 430 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 10.6 |
| Rated Current-Max | 0.111 |
| Self Resonance Frequency | 4.3 |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2500R-10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.