This is a general purpose inductor with a nominal inductance of 510uH and a DC resistance of 11.6mOhm. It has a maximum rated current of 0.105A and can operate at temperatures up to 105C. The inductor is shielded and has a self-resonance frequency of 3.8MHz. It is available in an axial package with a length of 11.18mm and is suitable for use in RF applications.
API Delevan 2500R-15F technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.18 |
| Tolerance | 1 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 510 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 11.6 |
| Rated Current-Max | 0.105 |
| Self Resonance Frequency | 3.8 |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2500R-15F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.