The API Delevan 2500R-16H is a general purpose axial inductor with a nominal inductance of 560uH and a DC resistance of 12.3mOhm. It is rated for a maximum current of 0.104A and has a self resonance frequency of 3.6MHz. This inductor is suitable for RF applications and has a minimum quality factor of 65 at its nominal inductance. It is available in a through-hole package with a length of 11.18mm and can operate over a temperature range of -55 to 105C.
API Delevan 2500R-16H technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.18 |
| Tolerance | 3 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 560 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 12.3 |
| Rated Current-Max | 0.104 |
| Self Resonance Frequency | 3.6 |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2500R-16H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.