The 2500R-22F is a general purpose inductor with a nominal inductance of 750nH and a DC resistance of 14.4mΩ. It has a maximum rated current of 0.095A and operates within a temperature range of -55°C to 105°C. The inductor is available in an axial package with a length of 11.18mm and is not shielded. It is suitable for use in RF inductor applications.
API Delevan 2500R-22F technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.18 |
| Tolerance | 1 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 750 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 14.4 |
| Rated Current-Max | 0.095 |
| Self Resonance Frequency | 3.3 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2500R-22F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.