The API Delevan 2500R-28J is a general purpose inductor with a nominal inductance of 1000uH and a tolerance of 5%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is designed for use in RF applications and has a DC resistance of 16.5 ohms. It is not shielded and has a self-resonance frequency of 2.8 MHz. The inductor is available in an axial through-hole package with a length of 11.18mm.
API Delevan 2500R-28J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.18 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 16.5 |
| Rated Current-Max | 0.088 |
| Self Resonance Frequency | 2.8 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2500R-28J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.