This general purpose inductor has a nominal inductance of 1200uH and a DC resistance of 22 ohms. It is designed for RF inductor applications and has a self resonance frequency of 2.7 MHz. The inductor is shielded and has a minimum quality factor of 60 at its nominal inductance. It is rated for a maximum current of 0.079A and has a tolerance of 5%. The inductor is available in an axial package with a length of 14.22mm.
API Delevan 2500R-32J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.22 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 22 |
| Rated Current-Max | 0.079 |
| Self Resonance Frequency | 2.7 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2500R-32J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.