Inductor RF Molded/Unshielded Wirewound 4.3mH 5% 250KHz 80Q-Factor Iron 60mA 46Ohm DCR AXL T/R
API Delevan 2500R-58J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 18.8 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 4300 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 46 |
| Rated Current-Max | 0.06 |
| Self Resonance Frequency | 1.4 |
| Quality Factor-Min (at L-nom) | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2500R-58J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.