This general purpose inductor features a nominal inductance of 6800uH, a minimum quality factor of 80, and a DC resistance of 59mOhm. It is designed for RF inductor applications and has a maximum rated current of 0.054A. The inductor is shielded and has a self-resonance frequency of 1.15MHz. It is available in an axial package with a length of 18.8mm and is suitable for through-hole mounting.
API Delevan 2500R-68F technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 18.8 |
| Tolerance | 1 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 6800 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 59 |
| Rated Current-Max | 0.054 |
| Self Resonance Frequency | 1.15 |
| Quality Factor-Min (at L-nom) | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2500R-68F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.