This 7.5mH inductor features a wirewound construction with a tolerance of 2% and a maximum DC resistance of 62 ohms. It has a minimum quality factor of 80 and a minimum self-resonant frequency of 1.1MHz. The inductor is rated for a maximum DC current of 0.052A and is designed for through-hole mounting with an axial lead style. It operates over a temperature range of -55°C to 105°C.
API Delevan 2500R-70G technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Iron |
| Inductance | 7500uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.052A |
| Max DC Resistance | 62Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 1.1MHz |
| Lead Style | Axial |
| Product Length | 19.05mm |
| Product Diameter | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2500R-70G to view detailed technical specifications.
No datasheet is available for this part.