This is a general purpose axial inductor with a nominal inductance of 430uH and a DC resistance of 10.6mOhm. It can handle a maximum current of 0.111A and operates within a temperature range of -55 to 105C. The inductor is not shielded and is designed for RF applications. It has a tolerance of 3% and is available in an axial package with terminal placement on the AXIAL side.
Sign in to ask questions about the API Delevan 2502-10H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 2502-10H technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 3 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 430 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 10.6 |
| Rated Current-Max | 0.111 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for API Delevan 2502-10H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.