The 2502-50H is a general purpose inductor with a nominal inductance of 3000uH and a DC resistance of 35mΩ. It has a maximum rated current of 0.063A and an operating temperature range of -55°C to 105°C. The inductor is available in an axial package with terminals placed on the side. It is not shielded and is intended for use in RF inductor applications.
API Delevan 2502-50H technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 3 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 35 |
| Rated Current-Max | 0.063 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for API Delevan 2502-50H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.