Inductor RF Unshielded Wirewound 0.22uH 2% 25MHz 25Q-Factor Phenolic 0.635A 0.26Ohm DCR 2510 T/R
API Delevan 2510-08G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.225 |
| Tolerance | 2 |
| Package Width | 2.415 |
| Package Height | 2.54 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.26 |
| Rated Current-Max | 0.635 |
| Test Frequency | 25 |
| Self Resonance Frequency | 480 |
| Manufacturer Series | 2510 |
| Quality Factor-Min (at L-nom) | 25 |
| Series | 2510 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2510-08G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.