This general purpose inductor from API Delevan is a 2510 series component with a nominal inductance of 0.22uH and a DC resistance of 0.26 Ohm. It is rated for a maximum current of 0.635A and has a self resonance frequency of 480. The inductor is not shielded and is intended for use in RF applications. It has a package length of 6.225mm, a width of 2.415mm, and a height of 2.54mm, making it suitable for surface mount applications. The inductor operates within a temperature range of -55 to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 2510-08H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.225 |
| Tolerance | 3 |
| Package Width | 2.415 |
| Package Height | 2.54 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.26 |
| Rated Current-Max | 0.635 |
| Test Frequency | 25 |
| Self Resonance Frequency | 480 |
| Manufacturer Series | 2510 |
| Quality Factor-Min (at L-nom) | 25 |
| Series | 2510 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2510-08H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.